
2N3250A | |
|---|---|
DigiKey Part Number | 1086-20783-ND |
Manufacturer | |
Manufacturer Product Number | 2N3250A |
Description | TRANS PNP 60V 0.2A TO39 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 200 mA 360 mW Through Hole TO-39 (TO-205AD) |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 1V |
Packaging Bulk | Power - Max 360 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-39 (TO-205AD) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,41310 € | 1.141,31 € |
| Unit Price without VAT: | 11,41310 € |
|---|---|
| Unit Price with VAT: | 13,58159 € |

