
2N2992 | |
|---|---|
DigiKey Part Number | 150-2N2992-ND |
Manufacturer | |
Manufacturer Product Number | 2N2992 |
Description | TRANS PNP 100V 1A TO-5AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 5 W Through Hole TO-5AA |
Category | Voltage - Collector Emitter Breakdown (Max) 100 V |
Mfr | Power - Max 5 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-205AA, TO-5-3 Metal Can |
Transistor Type | Supplier Device Package TO-5AA |
Current - Collector (Ic) (Max) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,13510 € | 2.413,51 € |
| Unit Price without VAT: | 24,13510 € |
|---|---|
| Unit Price with VAT: | 28,72077 € |

