Bipolar (BJT) Transistor PNP 100 V 1 A 5 W Through Hole TO-5AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2988

DigiKey Part Number
150-2N2988-ND
Manufacturer
Manufacturer Product Number
2N2988
Description
TRANS PNP 100V 1A TO-5AA
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 5 W Through Hole TO-5AA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
800mV @ 20µA, 200µA
Mfr
Power - Max
5 W
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-205AA, TO-5-3 Metal Can
Current - Collector (Ic) (Max)
1 A
Supplier Device Package
TO-5AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10024,13510 €2.413,51 €
Unit Price without VAT:24,13510 €
Unit Price with VAT:28,72077 €