
2N2946AUB | |
|---|---|
DigiKey Part Number | 1086-20780-ND |
Manufacturer | |
Manufacturer Product Number | 2N2946AUB |
Description | TRANS PNP 35V 0.1A UB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 35 V 100 mA 400 mW Surface Mount UB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 1mA, 500mV |
Mfr | Power - Max 400 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case 3-SMD, No Lead |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package UB |
Voltage - Collector Emitter Breakdown (Max) 35 V | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,89550 € | 2.489,55 € |
| Unit Price without VAT: | 24,89550 € |
|---|---|
| Unit Price with VAT: | 29,62565 € |

