Bipolar (BJT) Transistor PNP 20 V 100 mA 400 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2945AUB

DigiKey Part Number
1086-20779-ND
Manufacturer
Manufacturer Product Number
2N2945AUB
Description
TRANS PNP 20V 0.1A UB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 100 mA 400 mW Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 1mA, 500mV
Packaging
Bulk
Power - Max
400 mW
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
3-SMD, No Lead
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
UB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10021,58030 €2.158,03 €
Unit Price without VAT:21,58030 €
Unit Price with VAT:25,68056 €