
2N2945A | |
|---|---|
DigiKey Part Number | 2N2945A-ND |
Manufacturer | |
Manufacturer Product Number | 2N2945A |
Description | TRANS PNP 20V 0.1A TO-46 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 100 mA 400 mW Through Hole TO-46 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 1mA, 500mV |
Mfr | Power - Max 400 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-206AB, TO-46-3 Metal Can |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package TO-46 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,50430 € | 2.150,43 € |
| Unit Price without VAT: | 21,50430 € |
|---|---|
| Unit Price with VAT: | 25,59012 € |

