
2N2907AUA | |
|---|---|
DigiKey Part Number | 2N2907AUAMS-ND |
Manufacturer | |
Manufacturer Product Number | 2N2907AUA |
Description | TRANS PNP 60V 0.6A UA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Surface Mount UA |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 10V |
Packaging Bulk | Power - Max 500 mW |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case 4-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package UA |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N2907AUA | TT Electronics/Optek Technology | 0 | 2N2907AUA-ND | 31,58246 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,79690 € | 1.779,69 € |
| Unit Price without VAT: | 17,79690 € |
|---|---|
| Unit Price with VAT: | 21,17831 € |


