
2N2907AUA/TR | |
|---|---|
DigiKey Part Number | 150-2N2907AUA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N2907AUA/TR |
Description | TRANS PNP 60V 0.6A UA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Surface Mount UA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | UA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,15870 € | 1.815,87 € |
| Unit Price without VAT: | 18,15870 € |
|---|---|
| Unit Price with VAT: | 21,60885 € |

