
2N2906AUA/TR | |
|---|---|
DigiKey Part Number | 150-2N2906AUA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N2906AUA/TR |
Description | TRANS PNP 60V 0.6A 4-SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Surface Mount 4-SMD |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 500 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case 4-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package 4-SMD |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,81830 € | 2.681,83 € |
| Unit Price without VAT: | 26,81830 € |
|---|---|
| Unit Price with VAT: | 31,91378 € |

