Direct

2N2906A | |
|---|---|
DigiKey Part Number | 2N2906AMS-ND |
Manufacturer | |
Manufacturer Product Number | 2N2906A |
Description | TRANS PNP 60V 0.6A TO-18 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Through Hole TO-18 |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1mA, 10V |
Packaging Bulk | Power - Max 500 mW |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-18 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN2N2906A | Microchip Technology | 0 | 1086-2334-ND | 3,56212 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,29930 € | 829,93 € |
| Unit Price without VAT: | 8,29930 € |
|---|---|
| Unit Price with VAT: | 9,87617 € |


