Direct
Direct

2N2905AL | |
|---|---|
DigiKey Part Number | 2N2905AL-ND |
Manufacturer | |
Manufacturer Product Number | 2N2905AL |
Description | TRANS PNP 60V 0.6A TO-5 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 800 mW Through Hole TO-5 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 800 mW |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-205AA, TO-5-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-5 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX2N2905AL | Microchip Technology | 0 | 1086-2684-ND | 10,87120 € | Direct |
| JANTXV2N2905AL | Microchip Technology | 0 | 1086-3061-ND | 10,82880 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,97440 € | 1.097,44 € |
| Unit Price without VAT: | 10,97440 € |
|---|---|
| Unit Price with VAT: | 13,05954 € |


