
2N2727 | |
|---|---|
DigiKey Part Number | 150-2N2727-ND |
Manufacturer | |
Manufacturer Product Number | 2N2727 |
Description | TRANS PNP 150V 0.5A TO-5AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 500 mA 1 W Through Hole TO-5AA |
Category | Voltage - Collector Emitter Breakdown (Max) 150 V |
Mfr | Power - Max 1 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-205AA, TO-5-3 Metal Can |
Transistor Type | Supplier Device Package TO-5AA |
Current - Collector (Ic) (Max) 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,03750 € | 1.403,75 € |
| Unit Price without VAT: | 14,03750 € |
|---|---|
| Unit Price with VAT: | 16,70463 € |

