
2N2605UB | |
|---|---|
DigiKey Part Number | 2N2605UB-ND |
Manufacturer | |
Manufacturer Product Number | 2N2605UB |
Description | TRANS PNP 60V 0.03A UB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 30 mA 400 mW Surface Mount UB |
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500µA, 5V |
Packaging Bulk | Power - Max 400 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 30 mA | Package / Case 4-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package UB |
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 76,79750 € | 7.679,75 € |
| Unit Price without VAT: | 76,79750 € |
|---|---|
| Unit Price with VAT: | 91,38903 € |

