
2N2605UB/TR | |
|---|---|
DigiKey Part Number | 150-2N2605UB/TR-ND - Tape & Reel (TR) 150-2N2605UB/TRCT-ND - Cut Tape (CT) 150-2N2605UB/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N2605UB/TR |
Description | TRANS PNP 60V 0.03A UB |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 30 mA 400 mW Surface Mount UB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500µA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 400 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 30 mA | Package / Case 3-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package UB |
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 € | 76,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,93790 € | 6.493,79 € |
| Unit Price without VAT: | 76,43000 € |
|---|---|
| Unit Price with VAT: | 90,95170 € |

