MFR Recommended

2N1131L | |
|---|---|
DigiKey Part Number | 150-2N1131L-ND |
Manufacturer | |
Manufacturer Product Number | 2N1131L |
Description | TRANS PNP 40V 0.6A TO-5AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 600 mW Through Hole TO-5AA |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 150mA, 10V |
Packaging Bulk | Power - Max 600 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-205AA, TO-5-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-5AA |
Vce Saturation (Max) @ Ib, Ic 1.3V @ 15mA, 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3467L | Microchip Technology | 0 | 2N3467L-ND | 11,38700 € | MFR Recommended |


