Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC256T-H/SN | |
|---|---|
DigiKey Part Number | 150-25LC256T-H/SNTR-ND - Tape & Reel (TR) 150-25LC256T-H/SNCT-ND - Cut Tape (CT) 150-25LC256T-H/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC256T-H/SN |
Description | IC EEPROM 256KBIT SPI 5MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 5 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC256T-H/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC256-H/SN | Microchip Technology | 1.556 | 25LC256-H/SN-ND | 1,51000 € | Direct |
| AT25256B-SSHL-B | Microchip Technology | 22.675 | AT25256B-SSHL-B-ND | 0,77000 € | Similar |
| M95256-WMN6TP | STMicroelectronics | 3.337 | 497-8691-1-ND | 0,69000 € | Direct |
| BR25G256F-3GE2 | Rohm Semiconductor | 10.773 | BR25G256F-3GE2CT-ND | 1,07000 € | Similar |
| BR25G256FJ-3GE2 | Rohm Semiconductor | 1.184 | BR25G256FJ-3GE2CT-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,51122 € | 4.987,03 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |








