Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC080CT-I/MNY | |
|---|---|
DigiKey Part Number | 25LC080CT-I/MNYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25LC080CT-I/MNY |
Description | IC EEPROM 8KBIT SPI 10MHZ 8TDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 25LC080CT-I/MNY Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080CT-I/MNY | Microchip Technology | 0 | 25AA080CT-I/MNYTR-ND | 0,63327 € | Similar |
| 25AA080DT-I/MNY | Microchip Technology | 1.850 | 25AA080DT-I/MNYCT-ND | 0,63000 € | Similar |
| 25LC080CT-E/MNY | Microchip Technology | 0 | 25LC080CT-E/MNY-ND | 0,72562 € | Similar |
| 25LC080DT-E/MNY | Microchip Technology | 12.663 | 25LC080DT-E/MNYCT-ND | 0,72000 € | Similar |
| 25LC080DT-I/MNY | Microchip Technology | 0 | 25LC080DT-I/MNYTR-ND | 0,63327 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,63327 € | 2.089,79 € |
| Unit Price without VAT: | 0,63327 € |
|---|---|
| Unit Price with VAT: | 0,75359 € |






