
M95080-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15366-2-ND - Tape & Reel (TR) 497-15366-1-ND - Cut Tape (CT) 497-15366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-DRMF3TG/K |
Description | IC EEPROM 8KBIT SPI 20MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95080-DRMF3TG/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MLP (2x3) |
Memory Organization 1K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,52920 € | 13,23 € |
| 50 | 0,51820 € | 25,91 € |
| 100 | 0,50680 € | 50,68 € |
| 250 | 0,49180 € | 122,95 € |
| 500 | 0,48044 € | 240,22 € |
| 1.000 | 0,46906 € | 469,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45410 € | 1.135,25 € |
| 5.000 | 0,44288 € | 2.214,40 € |
| 7.500 | 0,43638 € | 3.272,85 € |
| 12.500 | 0,42827 € | 5.353,38 € |
| 17.500 | 0,42298 € | 7.402,15 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

