Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC080BT-I/MSG | |
|---|---|
DigiKey Part Number | 25LC080BT-I/MSG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25LC080BT-I/MSG |
Description | IC EEPROM 8KBIT SPI 10MHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC080BT-I/MSG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC080DT-I/MS | Microchip Technology | 0 | 25LC080DT-I/MSCT-ND | 0,65000 € | Direct |
| 25AA080AT-I/MS | Microchip Technology | 2.297 | 25AA080AT-I/MSCT-ND | 0,63000 € | Similar |
| 25AA080BT-I/MS | Microchip Technology | 0 | 25AA080BT-I/MS-ND | 0,65966 € | Similar |
| 25AA080CT-I/MS | Microchip Technology | 1.869 | 25AA080CT-I/MSCT-ND | 0,65000 € | Similar |
| 25AA080DT-I/MS | Microchip Technology | 0 | 25AA080DT-I/MS-ND | 0,65966 € | Similar |



