
25LC040T/SN | |
|---|---|
DigiKey Part Number | 150-25LC040T/SNTR-ND - Tape & Reel (TR) 150-25LC040T/SNCT-ND - Cut Tape (CT) 150-25LC040T/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC040T/SN |
Description | IC EEPROM 4KBIT SPI 2MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC040T/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC040/SN | Microchip Technology | 125 | 25LC040/SN-ND | 0,58000 € | Direct |
| 25AA040AT-I/SN | Microchip Technology | 914 | 25AA040AT-I/SNCT-ND | 0,49000 € | Similar |
| 25LC040AT-E/SN | Microchip Technology | 2.852 | 25LC040AT-E/SNCT-ND | 0,57000 € | Similar |
| 25LC040AT-I/SN | Microchip Technology | 3.490 | 25LC040AT-I/SNCT-ND | 0,49000 € | Similar |
| AT25040B-SSHL-T | Microchip Technology | 9.350 | AT25040B-SSHL-TCT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,57570 € | 1.899,81 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

