
25LC040AT-I/SN | |
|---|---|
DigiKey Part Number | 25LC040AT-I/SNTR-ND - Tape & Reel (TR) 25LC040AT-I/SNCT-ND - Cut Tape (CT) 25LC040AT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC040AT-I/SN |
Description | IC EEPROM 4KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC040AT-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA040-I/SN | Microchip Technology | 353 | 25AA040-I/SN-ND | 0,51000 € | Similar |
| AT25040B-SSHL-B | Microchip Technology | 498 | AT25040B-SSHL-B-ND | 0,25000 € | Similar |
| BR25H040F-2CE2 | Rohm Semiconductor | 2.401 | BR25H040F-2CE2CT-ND | 0,40000 € | Similar |
| BR25H040F-2LBH2 | Rohm Semiconductor | 149 | BR25H040F-2LBH2CT-ND | 0,83000 € | Similar |
| BR25H040FJ-2CE2 | Rohm Semiconductor | 2.400 | BR25H040FJ-2CE2CT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,44377 € | 1.464,44 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

