25CS320T-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,46989 €
Datasheet
EEPROM Memory IC 32Kbit SPI 20 MHz 20 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CS320T-E/ST

DigiKey Part Number
150-25CS320T-E/STTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25CS320T-E/ST
Description
32 KBIT SPI SERIAL EEPROM W/ECC,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 20 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
4ms
Access Time
20 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46989 €1.174,72 €
Manufacturers Standard Package
Unit Price without VAT:0,46989 €
Unit Price with VAT:0,55917 €