Parametric Equivalent

25CS320-E/ST | |
|---|---|
DigiKey Part Number | 150-25CS320-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | 25CS320-E/ST |
Description | 32 KBIT SPI SERIAL EEPROM W/ECC, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 20 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 20 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,46989 € | 328,92 € |
| Unit Price without VAT: | 0,46989 € |
|---|---|
| Unit Price with VAT: | 0,55917 € |


