25AA040X-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,60242 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50603 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50603 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,45897 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.647
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.860
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.821
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: 0,34000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.000
Unit Price: 0,92000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,42448 €
Datasheet
EEPROM Memory IC 4Kbit SPI 1 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA040X-I/ST

DigiKey Part Number
25AA040X-I/ST-ND
Manufacturer
Manufacturer Product Number
25AA040X-I/ST
Description
IC EEPROM 4KBIT SPI 1MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 1 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA040X-I/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5000,60242 €301,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,60242 €
Unit Price with VAT:0,71688 €