
25AA010AT-I/MC | |
|---|---|
DigiKey Part Number | 25AA010AT-I/MCTR-ND - Tape & Reel (TR) 25AA010AT-I/MCCT-ND - Cut Tape (CT) 25AA010AT-I/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25AA010AT-I/MC |
Description | IC EEPROM 1KBIT SPI 10MHZ 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 10 MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 25AA010AT-I/MC Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,55411 € | 1.828,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 25 | 0,50360 € | 12,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 25 | 0,49680 € | 12,42 € |
| 100 | 0,47120 € | 47,12 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |











