Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24VL014HT/SN | |
|---|---|
DigiKey Part Number | 24VL014HT/SNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24VL014HT/SN |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24VL014HT/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.5V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -20°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24VL014H/SN | Microchip Technology | 0 | 24VL014H/SN-ND | 0,48814 € | Direct |
| 24VL014/SN | Microchip Technology | 4 | 24VL014/SN-ND | 0,49000 € | Similar |
| AT24C01D-SSHM-B | Microchip Technology | 18.902 | AT24C01D-SSHM-B-ND | 0,17000 € | Similar |
| AT24C01D-SSHM-T | Microchip Technology | 2.827 | AT24C01D-SSHM-TCT-ND | 0,18000 € | Similar |
| BR24C01-MN6TP | Rohm Semiconductor | 0 | BR24C01-MN6TPTR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,48815 € | 1.610,89 € |
| Unit Price without VAT: | 0,48815 € |
|---|---|
| Unit Price with VAT: | 0,58090 € |







