24LC512-I/ST14G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,79521 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,90365 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,84339 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.188
Unit Price: 0,90000 €
Datasheet
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC512-I/ST14G

DigiKey Part Number
24LC512-I/ST14G-ND
Manufacturer
Manufacturer Product Number
24LC512-I/ST14G
Description
IC EEPROM 512KBIT I2C 14TSSOP
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC512-I/ST14G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1921,79521 €344,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,79521 €
Unit Price with VAT:2,13630 €