
M24512-WDW6TP | |
|---|---|
DigiKey Part Number | 497-M24512-WDW6TPTR-ND - Tape & Reel (TR) 497-M24512-WDW6TPCT-ND - Cut Tape (CT) 497-M24512-WDW6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-WDW6TP |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,81800 € | 20,45 € |
| 50 | 0,80020 € | 40,01 € |
| 100 | 0,78250 € | 78,25 € |
| 250 | 0,75884 € | 189,71 € |
| 500 | 0,74098 € | 370,49 € |
| 1.000 | 0,72315 € | 723,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,68794 € | 2.751,76 € |
| 8.000 | 0,67065 € | 5.365,20 € |
| 12.000 | 0,66066 € | 7.927,92 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

