Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

24LC512-I/SMG | |
|---|---|
DigiKey Part Number | 24LC512-I/SMG-ND |
Manufacturer | |
Manufacturer Product Number | 24LC512-I/SMG |
Description | IC EEPROM 512KBIT I2C 8SOIJ |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24LC512-I/SMG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIJ |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC512-I/SM | Microchip Technology | 3.548 | 24LC512-I/SM-ND | 1,55000 € | Parametric Equivalent |
| 24LC512T-I/SM | Microchip Technology | 0 | 24LC512T-I/SMCT-ND | 1,69000 € | Parametric Equivalent |
| 24LC515-I/SM | Microchip Technology | 698 | 24LC515-I/SM-ND | 3,20000 € | Parametric Equivalent |
| 24LC515T-I/SM | Microchip Technology | 2.283 | 24LC515T-I/SMCT-ND | 3,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 1,70148 € | 459,40 € |
| Unit Price without VAT: | 1,70148 € |
|---|---|
| Unit Price with VAT: | 2,02476 € |


