24LC256T-I/SNG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 923
Unit Price: 0,99000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.515
Unit Price: 1,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.617
Unit Price: 1,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.294
Unit Price: 1,08000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.744
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4.459
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 9.184
Unit Price: 1,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 705
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.811
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 14.343
Unit Price: 0,67000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.081
Unit Price: 0,67000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.498
Unit Price: 1,56000 €
Datasheet
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC256T-I/SNG

DigiKey Part Number
24LC256T-I/SNG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC256T-I/SNG
Description
IC EEPROM 256KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC256T-I/SNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
32K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA256T-E/SNMicrochip Technology923150-24AA256T-E/SNCT-ND0,99000 €Similar
24AA256T-I/SNMicrochip Technology2.51524AA256T-I/SNCT-ND1,00000 €Similar
24AA256UIDT-I/SNMicrochip Technology8.61724AA256UIDT-I/SNCT-ND1,00000 €Similar
24FC256T-I/SNMicrochip Technology024FC256T-I/SNCT-ND0,59000 €Similar
24LC256T-E/SNMicrochip Technology6.29424LC256T-E/SNCT-ND1,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes