
BR24S256FJ-WE2 | |
|---|---|
DigiKey Part Number | BR24S256FJ-WE2TR-ND - Tape & Reel (TR) BR24S256FJ-WE2CT-ND - Cut Tape (CT) BR24S256FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S256FJ-WE2 |
Description | IC EEPROM 256KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24S256FJ-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G256FJ-3AGTE2 | Rohm Semiconductor | 14.343 | BR24G256FJ-3AGTE2CT-ND | 0,67000 € | Similar |
| BR24G256FJ-3GTE2 | Rohm Semiconductor | 5.081 | BR24G256FJ-3GTE2CT-ND | 0,68000 € | Similar |
| BR24G256FJ-5E2 | Rohm Semiconductor | 2.704 | 846-BR24G256FJ-5E2CT-ND | 0,64000 € | Similar |
| BR24T256FJ-WE2 | Rohm Semiconductor | 13.304 | BR24T256FJ-WE2CT-ND | 0,76000 € | Similar |
| 24AA256-I/SN | Microchip Technology | 7.448 | 24AA256-I/SN-ND | 0,92000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,45900 € | 14,59 € |
| 25 | 1,41720 € | 35,43 € |
| 50 | 1,38560 € | 69,28 € |
| 100 | 1,35360 € | 135,36 € |
| 250 | 1,31152 € | 327,88 € |
| 500 | 1,27982 € | 639,91 € |
| 1.000 | 1,24832 € | 1.248,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,23293 € | 3.082,33 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

