
24LC01BHT-I/SN | |
|---|---|
DigiKey Part Number | 150-24LC01BHT-I/SNTR-ND - Tape & Reel (TR) 150-24LC01BHT-I/SNCT-ND - Cut Tape (CT) 150-24LC01BHT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC01BHT-I/SN |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC01BHT-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC01BH-I/SN | Microchip Technology | 713 | 24LC01BH-I/SN-ND | 0,24000 € | Direct |
| 24AA014HT-I/SN | Microchip Technology | 201 | 24AA014HT-I/SNCT-ND | 0,31000 € | Similar |
| 24AA01T-I/SN | Microchip Technology | 2.588 | 24AA01T-I/SNCT-ND | 0,26000 € | Similar |
| 24LC01BT-E/SN | Microchip Technology | 18.095 | 24LC01BT-E/SNCT-ND | 0,31000 € | Similar |
| 24LC01BT-I/SN | Microchip Technology | 45.541 | 24LC01BT-I/SNCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,23797 € | 785,30 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

