EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC01BHT-I/LT

DigiKey Part Number
24LC01BHT-I/LTTR-ND - Tape & Reel (TR)
24LC01BHT-I/LTCT-ND - Cut Tape (CT)
24LC01BHT-I/LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC01BHT-I/LT
Description
IC EEPROM 1KBIT I2C SC70-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
24LC01BHT-I/LT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25302 €759,06 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €