Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC014HT-E/MNY | |
|---|---|
DigiKey Part Number | 24LC014HT-E/MNY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC014HT-E/MNY |
Description | IC EEPROM 1KBIT I2C 1MHZ 8TDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 400 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24LC014HT-E/MNY Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TDFN (2x3) |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC014T-E/MNY | Microchip Technology | 0 | 24LC014T-E/MNY-ND | 0,44501 € | Similar |
| 24LC01BHT-E/MNY | Microchip Technology | 0 | 24LC01BHT-E/MNY-ND | 0,35339 € | Similar |
| 24LC01BT-E/MNY | Microchip Technology | 0 | 24LC01BT-E/MNY-ND | 0,35339 € | Similar |
| AT24C01D-MAHM-T | Microchip Technology | 0 | AT24C01D-MAHM-TCT-ND | 0,22000 € | Similar |
| BR24G01NUX-3TTR | Rohm Semiconductor | 16.917 | BR24G01NUX-3TCT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,44501 € | 1.468,53 € |
| Unit Price without VAT: | 0,44501 € |
|---|---|
| Unit Price with VAT: | 0,52956 € |




