Similar
Similar
Similar

24FC256-I/MF | |
|---|---|
DigiKey Part Number | 24FC256-I/MF-ND |
Manufacturer | |
Manufacturer Product Number | 24FC256-I/MF |
Description | IC EEPROM 256KBIT I2C 1MHZ 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 8-DFN-S (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | 24FC256-I/MF Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DFN-S (6x5) |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA256-E/MF | Microchip Technology | 0 | 24AA256-E/MF-ND | 1,37210 € | Similar |
| 24AA256-I/MF | Microchip Technology | 224 | 24AA256-I/MF-ND | 1,20000 € | Similar |
| 24LC256-E/MF | Microchip Technology | 0 | 24LC256-E/MF-ND | 1,37210 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,25337 € | 376,01 € |
| Unit Price without VAT: | 1,25337 € |
|---|---|
| Unit Price with VAT: | 1,49151 € |



