24AA256-E/MF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,37834 €
Datasheet
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-DFN-S (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA256-E/MF

DigiKey Part Number
24AA256-E/MF-ND
Manufacturer
Manufacturer Product Number
24AA256-E/MF
Description
IC EEPROM 256KBIT I2C 8DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-DFN-S (6x5)
Datasheet
 Datasheet
EDA/CAD Models
24AA256-E/MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN-S (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3001,37833 €413,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,37833 €
Unit Price with VAT:1,64021 €