Similar
Similar
Similar
Similar
Similar
Similar
Similar

24FC128-I/MNY | |
|---|---|
DigiKey Part Number | 24FC128-I/MNY-ND |
Manufacturer | |
Manufacturer Product Number | 24FC128-I/MNY |
Description | IC EEPROM 128KBIT I2C 8TDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24FC128-I/MNY Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TDFN (2x3) |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA128T-I/MNY | Microchip Technology | 32.187 | 24AA128T-I/MNYCT-ND | 0,74000 € | Similar |
| 24LC01BT-I/MNY | Microchip Technology | 0 | 24LC01BT-I/MNYCT-ND | 0,28000 € | Similar |
| BR24G128NUX-3ATTR | Rohm Semiconductor | 28.985 | BR24G128NUX-3ATCT-ND | 0,71000 € | Similar |
| M24128-BFMC6TG | STMicroelectronics | 0 | 497-17833-1-ND | 0,45000 € | Similar |
| M24128-DFMC6TG | STMicroelectronics | 0 | 497-15739-1-ND | 0,46000 € | Similar |




