
24FC08T-I/MUY | |
|---|---|
DigiKey Part Number | 150-24FC08T-I/MUYTR-ND - Tape & Reel (TR) 150-24FC08T-I/MUYCT-ND - Cut Tape (CT) 150-24FC08T-I/MUYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC08T-I/MUY |
Description | IC EEPROM 8KBIT I2C 1MHZ 8UDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 1K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26177 € | 1.308,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



