EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC04T-I/MUY

DigiKey Part Number
24FC04T-I/MUYCT-ND - Cut Tape (CT)
24FC04T-I/MUYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC04T-I/MUY
Description
IC EEPROM 4KBIT I2C 1MHZ 8UDFN
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24FC04T-I/MUY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8 x 2
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.244
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
1000,19790 €19,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €