
24CW640T-I/MUY | |
|---|---|
DigiKey Part Number | 24CW640T-I/MUYCT-ND - Cut Tape (CT) 24CW640T-I/MUYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CW640T-I/MUY |
Description | IC EEPROM 64KBIT I2C 1MHZ 8UDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24CW640T-I/MUY Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Series | Write Cycle Time - Word, Page 5ms |
Packaging Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 25 | 1,10360 € | 27,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 25 | 1,09640 € | 27,41 € |
| 100 | 1,05370 € | 105,37 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

