
24CS512T-E/Q6B66KVAO | |
|---|---|
DigiKey Part Number | 150-24CS512T-E/Q6B66KVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24CS512T-E/Q6B66KVAO |
Description | IC EEPROM 512KBIT I2C 8UDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 3.4 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount, Wettable Flank |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 64K x 8 | Base Product Number |

