Parametric Equivalent

24CS256T-I/MS | |
|---|---|
DigiKey Part Number | 150-24CS256T-I/MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24CS256T-I/MS |
Description | IC EEPROM 256KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 3.4 MHz 70 ns 8-MSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 3.4 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 70 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24CS256-I/MS | Microchip Technology | 397 | 150-24CS256-I/MS-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44548 € | 1.113,70 € |
| Unit Price without VAT: | 0,44548 € |
|---|---|
| Unit Price with VAT: | 0,53012 € |


