EEPROM Memory IC 256Kbit I2C 3.4 MHz 70 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CS256-I/MS

DigiKey Part Number
150-24CS256-I/MS-ND
Manufacturer
Manufacturer Product Number
24CS256-I/MS
Description
IC EEPROM 256KBIT I2C 8MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 3.4 MHz 70 ns 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
3.4 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
70 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
32K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 397
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,48000 €0,48 €
250,46280 €11,57 €
1000,44550 €44,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €