
24CS128T-I/Q4B | |
|---|---|
DigiKey Part Number | 150-24CS128T-I/Q4BTR-ND - Tape & Reel (TR) 150-24CS128T-I/Q4BCT-ND - Cut Tape (CT) 150-24CS128T-I/Q4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CS128T-I/Q4B |
Description | 128K 3.4MHZ I2C SERIAL EEPROM, I |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 3.4 MHz 70 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 25 | 0,35280 € | 8,82 € |
| 100 | 0,33560 € | 33,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33564 € | 1.678,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

