Similar
Similar
Similar
Similar

24C01CT-I/OT | |
|---|---|
DigiKey Part Number | 24C01CT-I/OTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24C01CT-I/OT |
Description | IC EEPROM 1KBIT I2C SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 24C01CT-I/OT Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 1ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-6 |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA014T-I/OT | Microchip Technology | 2.445 | 24AA014T-I/OTCT-ND | 0,30000 € | Similar |
| 24C01CT-E/OT | Microchip Technology | 0 | 24C01CT-E/OT-ND | 0,35339 € | Similar |
| 24LC014T-E/OT | Microchip Technology | 0 | 24LC014T-E/OT-ND | 0,35339 € | Similar |
| 24LC014T-I/OT | Microchip Technology | 1.727 | 24LC014T-I/OTCT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30103 € | 903,09 € |
| Unit Price without VAT: | 0,30103 € |
|---|---|
| Unit Price with VAT: | 0,35823 € |


