
24AA044T-E/MUY | |
|---|---|
DigiKey Part Number | 24AA044T-E/MUY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA044T-E/MUY |
Description | IC EEPROM 4KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 400 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24AA044T-E/MUY Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 256 x 8 x 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,43538 € | 1.436,75 € |
| Unit Price without VAT: | 0,43538 € |
|---|---|
| Unit Price with VAT: | 0,51810 € |

