
23LCV04M-I/SL | |
|---|---|
DigiKey Part Number | 150-23LCV04M-I/SL-ND |
Manufacturer | |
Manufacturer Product Number | 23LCV04M-I/SL |
Description | IC SRAM 4MBIT SPI/QUAD 14SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 4Mbit SPI - Quad I/O 143 MHz 7 ns 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 23LCV04M-I/SL Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 143 MHz |
Packaging Tube | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Synchronous | Package / Case |
Memory Size | Supplier Device Package 14-SOIC |
Memory Organization 512K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 25 | 3,94600 € | 98,65 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |


