23A1024-I/P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,46067 €
Datasheet
SRAM Memory IC 1Mbit SPI - Quad I/O 20 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23A1024-I/P

DigiKey Part Number
23A1024-I/P-ND
Manufacturer
Manufacturer Product Number
23A1024-I/P
Description
IC SRAM 1MBIT SPI/QUAD 8DIP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 1Mbit SPI - Quad I/O 20 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
23A1024-I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
128K x 8
Mfr
Memory Interface
SPI - Quad I/O
Packaging
Tube
Clock Frequency
20 MHz
Part Status
Active
Voltage - Supply
1.7V ~ 2.2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
8-PDIP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
23A1024-E/PMicrochip Technology023A1024-E/P-ND2,46067 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1802,40828 €433,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,40828 €
Unit Price with VAT:2,86585 €