
23A1024-E/P | |
|---|---|
DigiKey Part Number | 23A1024-E/P-ND |
Manufacturer | |
Manufacturer Product Number | 23A1024-E/P |
Description | IC SRAM 1MBIT SPI/QUAD 8DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit SPI - Quad I/O 16 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 23A1024-E/P Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Packaging Tube | Clock Frequency 16 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 2.2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,48033 € | 446,46 € |
| Unit Price without VAT: | 2,48033 € |
|---|---|
| Unit Price with VAT: | 2,95159 € |

