Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N757A/TR | |
|---|---|
DigiKey Part Number | 150-1N757A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N757A/TR |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 7 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5239BE3 | Microchip Technology | 0 | 1N5239BE3MS-ND | 2,57844 € | Parametric Equivalent |
| 1N5239BE3/TR | Microchip Technology | 0 | 150-1N5239BE3/TR-ND | 2,73550 € | Parametric Equivalent |
| 1N5999B | Microchip Technology | 0 | 1N5999BMS-ND | 3,08888 € | Parametric Equivalent |
| 1N5999B/TR | Microchip Technology | 0 | 150-1N5999B/TR-ND | 3,25902 € | Parametric Equivalent |
| 1N5999C | Microchip Technology | 0 | 1N5999C-ND | 3,62548 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 374 | 2,19885 € | 822,37 € |
| Unit Price without VAT: | 2,19885 € |
|---|---|
| Unit Price with VAT: | 2,61663 € |



